text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP698SQ35T1G

Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, Vout: 3.5 V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
onsemi NCP698SQ35T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.5V
Dropout Voltage-Max: 0.525V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: 1
Load Regulation: 60mV
Line Regulation: 20mV
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000
$0.151
15,000+
$0.149
Product Variant Information section