Manufacturer Part #
NCP698SQ35T1G
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, Vout: 3.5 V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP698SQ35T1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 3.5V |
| Dropout Voltage-Max: | 0.525V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6µA |
| No. of Outputs: | 1 |
| Load Regulation: | 60mV |
| Line Regulation: | 20mV |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000
$0.151
15,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount