text.skipToContent text.skipToNavigation

Manufacturer Part #

SC183CULTRT

SC183C Series 2.5 MHz 2 A SMT Synchronous Step Down Regulator - MLPQ-UT-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC183CULTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 2A
Output Type: Programmable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 93%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Package Style:  MLPQ-UT-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section