text.skipToContent text.skipToNavigation

Manufacturer Part #

RPR-220

General Size 50 mA 30 V 800 nm Through Hole Reflective Photosensor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPR-220 - Technical Attributes
Attributes Table
Type: Reflective
Range: 6mm
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

RPR-220 is a Reflective Type Photosensors (Photoreflectors). ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • A plastic lens is used for high sensitivity
  • A built-in visible light filter minimizes the influence of stray light
  • Lightweight and compact

Applications:

  • Compact disc players
  • Copiers
  • Game machines
  • Office automation equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
25
$0.77
50
$0.755
125
$0.74
300
$0.72
750+
$0.695
Product Variant Information section