Manufacturer Part #
RPR-220
General Size 50 mA 30 V 800 nm Through Hole Reflective Photosensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
ROHM RPR-220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/30/2022 Details and Download
Reprocessed with an Expanded Parts List.Detailed description of change: NOW: 1. RSCFactory2. Lead terminal Solder plating AFTER:1. Subcontracting (Thailand plant)2. Lead terminal Sn plating Reason:Entrust manufacturing by overseas OSAT manufacturers (Lite-On) to ensure stable supply in order to cope with aging equipment
Material Supplier Change
09/16/2022 Details and Download
Part Status:
Active
Active
ROHM RPR-220 - Technical Attributes
Attributes Table
| Type: | Reflective |
| Range: | 6mm |
| Wavelength: | 940nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 80mW |
| Mounting Method: | Through Hole |
Features & Applications
RPR-220 is a Reflective Type Photosensors (Photoreflectors). ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- A plastic lens is used for high sensitivity
- A built-in visible light filter minimizes the influence of stray light
- Lightweight and compact
Applications:
- Compact disc players
- Copiers
- Game machines
- Office automation equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.825
30
$0.805
100
$0.78
200
$0.77
500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole