text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-6116

33uF 35V 10% Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay M39003/01-6116 - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 33µF
Rated Voltage: 35V
Tolerance (%): ±10%
Leakage Current: 5.5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
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
$23.34
USD
Quantity
Unit Price
1
$23.34
4
$23.01
15
$22.71
25
$22.59
50+
$22.23
Product Variant Information section