Manufacturer Part #
A1391SEHLT-T
A1391 Series 3.5 V 10 kHz Analog Output Linear Hall Effect Sensor IC - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Allegro MicroSystems A1391SEHLT-T - Product Specification
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
Allegro MicroSystems A1391SEHLT-T - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Supply Voltage: | 2.5V to 3.5V |
| Supply Current: | 3.2mA |
| Rise Time: | 25µs |
| Fall Time: | 25µs |
| Interface: | Analog |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount