text.skipToContent text.skipToNavigation

Manufacturer Part #

A1391SEHLT-T

A1391 Series 3.5 V 10 kHz Analog Output Linear Hall Effect Sensor IC - DFN-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Allegro MicroSystems A1391SEHLT-T - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 2.5V to 3.5V
Supply Current: 3.2mA
Rise Time: 25µs
Fall Time: 25µs
Interface: Analog
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section