text.skipToContent text.skipToNavigation

Manufacturer Part #

A8586KLJTR-T-2

WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5 AMP BUCK REG

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8586KLJTR-T-2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 30V
Output Type: Adjustable
Switching Frequency-Max: 4MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000+
$0.93
Product Variant Information section