text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS120T3G

MBRS120 Series 1 A 20 V Schottky Barrier Rectifier

Product Specification Section
onsemi MBRS120T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

    The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifiers state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

    Features:

    • Small Compact Surface Mountable Package with J-Bend Leads
    • Rectangular Package for Automated Handling
    • Highly Stable Oxide Passivated Junction
    • Very Low Forward Voltage Drop (0.55 Volts Max @ 1.0 A, TJ = 25°C)
    • Excellent Ability to Withstand Reverse Avalanche Energy Transients
    • Guardring for Stress Protection

    Mechanical Characteristics:

    • Case: Epoxy, Molded
    • Weight: 95 mg (approximately)
    • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
    • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
    • Shipped in 12 mm Tape and Reel, 2500 units per reel
    • Cathode Polarity Band
    • Marking: B12
    • Pb-Free Package is Available
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$435.00
USD
Quantity
Unit Price
2,500
$0.174
5,000
$0.172
7,500
$0.17
10,000+
$0.169