text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD14N05LSM9A

N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA

Product Specification Section
onsemi RFD14N05LSM9A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 40nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The RFD14N05LSM9A is a Part of  RFD14N05LSM Series 14 A, 50 V, 0.1 Ω, N-Channel Logic Level Power Mosfet. It comes in a Package of TO-252AA and Operting Temperature ranges from -55 °C to 175 °C.

It is manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance.

Features:

  • 14 A, 50 V
  • rDS(ON)= 0.100 Ω
  • Temperature Compensating PSPICE Model
  • Can be Driven Directly from CMOS, NMOS, and TTL Circuits
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • 175 °C Operating Temperature
  • Related Literature
  • TB334 “Guidelines for Soldering Surface MountComponents to PC Boards”

Applications:

  • Switching regulators
  • Switching converters
  • Motor
  • Drivers and relay drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000
$0.64
7,500
$0.635
10,000
$0.63
12,500+
$0.62