Manufacturer Part #
RFD14N05LSM9A
N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi RFD14N05LSM9A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi RFD14N05LSM9A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 0.1Ω |
| Rated Power Dissipation: | 48|W |
| Qg Gate Charge: | 40nC |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Features & Applications
The RFD14N05LSM9A is a Part of RFD14N05LSM Series 14 A, 50 V, 0.1 Ω, N-Channel Logic Level Power Mosfet. It comes in a Package of TO-252AA and Operting Temperature ranges from -55 °C to 175 °C.
It is manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance.
Features:
- 14 A, 50 V
- rDS(ON)= 0.100 Ω
- Temperature Compensating PSPICE Model
- Can be Driven Directly from CMOS, NMOS, and TTL Circuits
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
- 175 °C Operating Temperature
- Related Literature
- TB334 “Guidelines for Soldering Surface MountComponents to PC Boards”
Applications:
- Switching regulators
- Switching converters
- Motor
- Drivers and relay drivers
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount