Manufacturer Part #
DR74-102-R
DR Series 1000 uH ±20 % Tolerance 0.27 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Eaton DR74-102-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
05/23/2025
Details and Download
*** Update for PCN 112990 - One part number added ***EE-PCN25037M (PCN113066) replaces EE-PCN25037( PCN112990) DESCRIPTION OF CHANGE:Expand existing Eaton line locations to cover full DR73 / DR74 / DR124 / DR125 / DR127 / DRQ73 / DRQ74 /DRQ125 / DRQ127 series.REASON FOR CHANGE:Expand existing Eaton dual manufacturing capability in China and PhilippinesTIME SCHEDULE:Effective Date: May 16th, 2025
Part Status:
Active
Active
Eaton DR74-102-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1000µH |
| Rated Current-Max: | 0.27A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.89Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.6mm x W 7.6mm x H 4.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,100
$0.445
2,200
$0.435
4,400+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount