text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-102-R

DR Series 1000 uH ±20 % Tolerance 0.27 A Shielded SMT High Power Inductor

Product Specification Section
Eaton DR74-102-R - Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.27A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.89Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
122
USA:
122
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.75
USD
Quantity
Unit Price
1
$1.75
10
$1.60
40
$1.51
150
$1.43
500+
$1.35