text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-D9C-00B

D9 correction data module QZSS L6-band receiver with CLAS and Madoca raw data

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NEO-D9C-00B - Technical Attributes
Attributes Table
Frequency Range: 1222MHz to 1283MHz
Data Rate: 912.6kbps
Supply Voltage: 2.7V to 3.6V
Sensitivity: -154dBm
Noise Figure: 11dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 24
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,655.00
USD
Quantity
Unit Price
250+
$22.62
Product Variant Information section