Manufacturer Part #
NC7WZ32K8X
NC7WZ32 Series 5.5 V Surface Mount TinyLogic UHS Dual 2-Input OR Gate - US-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
onsemi NC7WZ32K8X - Product Specification
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
onsemi NC7WZ32K8X - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 0.25W |
| Propagation Delay: | 1.8ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 4 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7WZ132 is a Ultra Highspeed dual 2-input OR gate,designed for optimized power and speed.It operates with core supply voltage ranging from 1.65 V to 5.5 V.
This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.
Features:
- Space saving US8 surface mount package
- Ultra-Small MicroPak package
- Ultra High Speed; tPD 3.6 ns Typ into 50 pF at 5 V VCC
- High Output Drive; ±24 mA at 3 V VCC
- Broad VCC Operating Range; 1.65 V to 5.5 V
- Matches the performance of LCX when operated at 3.3 V VCC
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Proprietary noise/EMI reduction circuitry
Applications:
- Desktop PC
- Consumer Appliances
- Automation
- Broadband Access
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0765
6,000
$0.0752
12,000
$0.074
15,000
$0.0736
45,000+
$0.0712
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount