text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4171PT1G

P-Channel 30 V 150 mΩ 15.6 nC Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2507
Product Specification Section
onsemi NTR4171PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 0.48|1.25W
Qg Gate Charge: 15.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NTR4171PT1G is a part of NTR4171P series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.

Features:

  • Low RDS(on) at Low Gate Voltage
  • Low Threshold Voltage
  • High Power and Current Handling Capability
  • This is a Pb-Free Device

Applications:

  • Load Switch
  • Optimized for Battery and Load Management Applications in Portable Equipment like Cell Phones, PDA’s, Media Players, etc.

View the complete family of P-channel power MOSFET

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
12,000
$0.169
15,000
$0.168
45,000+
$0.164