Manufacturer Part #
NTR4171PT1G
P-Channel 30 V 150 mΩ 15.6 nC Surface Mount Power Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi NTR4171PT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTR4171PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 150mΩ |
| Rated Power Dissipation: | 0.48|1.25W |
| Qg Gate Charge: | 15.6nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTR4171PT1G is a part of NTR4171P series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.
Features:
- Low RDS(on) at Low Gate Voltage
- Low Threshold Voltage
- High Power and Current Handling Capability
- This is a Pb-Free Device
Applications:
- Load Switch
- Optimized for Battery and Load Management Applications in Portable Equipment like Cell Phones, PDA’s, Media Players, etc.
View the complete family of P-channel power MOSFET
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0646
9,000
$0.063
15,000
$0.0623
60,000
$0.0604
90,000+
$0.0592
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0646 / Stock: 0 Qty: 3,000+$0.0646 Stock: 0
- ReelSelected Variant Qty: 12,000+ / Unit Price: $0.0646 / Stock: 0 Qty: 3,000+$0.0646 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0646 / Stock: 0 Qty: 3,000+$0.0646 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0646 / Stock: 0 Qty: 3,000+$0.0646 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount