Manufacturer Part #
H11F1M
6-PIN DIP BILATERAL ANALOG FET OPTOCOUPLER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi H11F1M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Output Voltage-Max: | 30V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The H11F1M consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector.
The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages.
Features:
- As remote variable resistor
- ≤ 100Ω to ≥ 300MΩ
- ≥ 99.9% linearity
- ≤ 15pF shunt capacitant
- ≥ 100GΩ I/O isolation resistance
- As an analog switch
- Extremely low offset voltage
- 60Vpk-pk signal capability
- No charge injection or latch-up
- ton, toff ≤ 15µS
- UL recognized (File #E90700)
Applications:
- As a remote variable resistor:
- Isolated variable attenuator
- Automatic gain control
- Active filter fine tuning/band switching
- As an analog switch:
- Isolated sample and hold circuit
- Multiplexed, optically isolated A/D conversion
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.545
125
$0.535
300
$0.525
750
$0.515
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole