text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51802-QCAA-R

NRF51 Series 32-Bit ARM Cortex-M0 2.4GHz 256KB 31 I/O BLE TxRx IC - QFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51802-QCAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.483GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -94dBm
Supply Current: 4.7mA to 13.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,480.00
USD
Quantity
Unit Price
4,000+
$2.62
Product Variant Information section