Manufacturer Part #
B02B-JWPF-SK-R(LF)(SN)
2 Position Single Row 2 mm Pitch Waterproof Rectangular Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:825 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
JST B02B-JWPF-SK-R(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Features & Applications
The B02B-JWPF-SK-R(LF)(SN) is a 2 position waterproof rectangular shrouded header.
Features:
- Water-proof grade
- Contained seal ring
- Solid rubber seal
- Double-spring construction
- Housing-to-terminal locks
- Inner-housing lock
Specifications:
- Current rating: 3 A,AC,DC( AWG#22)
- Voltage rating: 100 V,AC,DC
- Temperature range: -40°C to 85°C
- contact resistance: Initial value/5 mΩ max
- Insulation resistance: 800 MΩ min.
- withstanding voltage: 1000 V AAC/minute
- Applicable wire: AWG #26 to #22
- Press pin: Copper alloy, tin-plated
- Seal ring: Silicon rubber
- Seal ring holder: PBT,UL94V-0, Yellow
- Water: Glass-filled PBT, UL94V-0, natural(white)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
5,775
USA:
5,775
Factory Lead Time:
16 Weeks
Quantity
Unit Price
825
$0.94
1,650+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
825 per Box
Mounting Method:
PCB Mount