text.skipToContent text.skipToNavigation

Manufacturer Part #

4303.0001

IEC 250 V 10 A 2 Pole 3 Function Screw On C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4303.0001 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Screw On
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 4303 series from Schurter are triple pole power entry modules with line filters which is available in a screw-on or snap-in version.

Special features:

  • Inlet Protection class 1
  • Fuseholder with interchangeable fuse drawer for Fuse-links 5 x 20mm or 6.3 x 32mm
  • Single or dual pole with or without voltage selector
  • Quick connect terminals 4.8 x 0.8 mm

The 4303.0001 is a dual pole screw-on power entry module which can be mounted in the froint or rear side.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.00
USD
Quantity
Unit Price
50
$5.92
100+
$5.86
Product Variant Information section