Manufacturer Part #
4303.0001
IEC 250 V 10 A 2 Pole 3 Function Screw On C14 Appliance Inlet Power Entry Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Screw On |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4303.0001 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Screw On |
Features & Applications
Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry. Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.
The 4303 series from Schurter are triple pole power entry modules with line filters which is available in a screw-on or snap-in version.
Special features:
- Inlet Protection class 1
- Fuseholder with interchangeable fuse drawer for Fuse-links 5 x 20mm or 6.3 x 32mm
- Single or dual pole with or without voltage selector
- Quick connect terminals 4.8 x 0.8 mm
The 4303.0001 is a dual pole screw-on power entry module which can be mounted in the froint or rear side.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$5.86
100+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Screw On