text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419130-8

TSC Series 1 A SPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity 2-1419130-8 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Coil Resistance: 3840Ω
Switching Voltage: 30V
Rated Power: 150mW
Contact Material: Nickel-Titanium Alloy
Operating Temp Range: -30°C to +80°C
Termination Style: PCB
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,778
USA:
1,778
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.10
USD
Quantity
Unit Price
10
$2.21
25
$2.18
50
$2.16
125
$2.13
250+
$2.08
Product Variant Information section