Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
61765-2
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bag
Wire Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 61765-2 is a Brass 6.35 x 0.81 mm Straight Tin Finish Adapter.
TE offers a variety of FASTON tabs in an assortment of configurations. The product line includes various weld type tabs, stud mounted tabs and wire crimp tabs. Also included in the product offering are high temperature tabs and test tabs. The TE high-temperature tab is designed to crimp to heating element wire. The tab end protrudes through a ceramic/high-temperature housing for mating with either a standard 250 or 312 FASTON receptacle.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.