text.skipToContent text.skipToNavigation

Manufacturer Part #

61765-2

Brass 6.35 x 0.81 mm Straight Tin Finish Adapter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 61765-2 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 61765-2 is a Brass 6.35 x 0.81 mm Straight Tin Finish Adapter.

TE offers a variety of FASTON tabs in an assortment of configurations. The product line includes various weld type tabs, stud mounted tabs and wire crimp tabs. Also included in the product offering are high temperature tabs and test tabs.  The TE high-temperature tab is designed to crimp to heating element wire. The tab end protrudes through a ceramic/high-temperature housing for mating with either a standard 250 or 312 FASTON receptacle.

Features:

  • Product Type = Adapter
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • Stud Hole = Without
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section