Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
770680-1
Download the CAD models for this product. Learn more about SnapMagic.
28 per Tray
Cable Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:Ampseal Plug Product Drawing ClarificationGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to update the cross-section view of the current wire seal for the product drawing(s). This is to fix a drafting error which was missed during the drawing updates for PCN-23-171053. IMPORTANT: There are no changes to any parts as this is a documentation correction update only.Reason for Changes:TE hereby inform you of this drawing change. The change is necessary to properly document the cross-section view of the Ampseal Wire Seal. The change does not impact performance. IMPORTANT: There are no changes to any parts as this is a documentation correction update only.
Description of Change:The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add a note allowing for an optional step feature on the side wings of the plug housing.Reason for Change: We hereby inform you of this drawing change. The change is necessary to improve tooling durability and ensure customer demand can be met. The change does not impact performance. IMPORTANT: The current and previous configurations of these parts can be used interchangeably in the field. Previous configurations can remain stocked until use. Shipments of both configurations may be mixed.
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to clarify the note which calls out the material used to make the Ampseal Housings. The change does not impact performance. IMPORTANT: There is no change to the parts or material used to make the parts. This change is only to clarify our drawings.
Part Status:
The 770680-1 is a AMPSEAL Latch Lock Free Hanging Plug with 23 Position and 4 mm Pitch.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.