text.skipToContent text.skipToNavigation

Manufacturer Part #

770680-1

DEUTSCH AMPSEAL 23 Position Latch Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 770680-1 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 3
No of Positions: 23
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 770680-1 is a AMPSEAL Latch Lock Free Hanging Plug with 23 Position and 4 mm Pitch.

Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Wire/Cable Type = Discrete Wire
  • Wire Type = Stranded
  • Row-to-Row Spacing (mm [in]) = 4.00 [0.160]
  • Connector Style = Plug
  • Centerline (mm [in]) = 4.00 [0.157]
  • Housing Material = PBT
  • Housing Color = Black
  • Mating Alignment Type = Keyed
  • Number of Positions = 23
  • Number of Rows = 3
  • Contact Retention Type = Terminal Position Assurance (TPA)
  • Mating Retention Type = Latching
  • Application Use = Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal/Power 

Pricing Section
Global Stock:
4,041
USA:
4,041
25,060
Factory Stock:Factory Stock:
21,216
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
4
$6.45
15
$6.38
30
$6.35
100
$6.28
200+
$6.21
Product Variant Information section