text.skipToContent text.skipToNavigation

Manufacturer Part #

CS22BNW03

CS Series DPDT On-None-On PCB Mount Miniature Power Rated Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
NKK Switches CS22BNW03 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Silver
Termination Style: Straight PC
Mounting Method: PCB Mount
Features & Applications
The CS22BNW03-RO is DPDT on-none-on PCB Mount  Miniature Power Rated Slide Switch & High performance and high quality at a low price. Molded cover and case of high insulating material withstand 12 kilovolts of electrostatic discharge (ESD), providing antistatic feature. Cover and case UL94 V-0 flammability rated.

Epoxy sealed terminals to lock out flux, dust, and other contaminants. Suited for a wide variety of applications including telecommunications, electronic controls, audio devices, and household appliances.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Power Level: 3 A @ 125 V AC or 2 A @ 250 V AC
  • Materials & Finishes:
    • Actuator: Glass fiber reinforced polyamide
    • Cover & Case: Glass fiber reinforced polyamide (UL94V-0)
    • Movable Contacts: Copper with silver plating
    • Stationary Contacts: Silver capped copper with silver plating
    • Terminals: Copper with silver plating
  • Standards & Certifications:
    • Flammability Standard: UL94V-0 cover & case

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,242
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
50
$3.55
100
$3.51
150
$3.49
200
$3.47
250+
$3.42
Product Variant Information section