text.skipToContent text.skipToNavigation

Référence fabricant

CS12ANW03

CS Series SPDT On-None-On 12 V Miniature Power Rated Slide Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date: 2538
Product Specification Section
NKK Switches CS12ANW03 - Caractéristiques techniques
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Straight PC
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Méthode de montage : PCB Mount
Fonctionnalités et applications

The CS12ANW03 is a SPDT on-none-on 12 V Miniature Power Rated Slide Switch & High performance and high quality at a low price. Molded cover and case of high insulating material withstand 12 kilovolts of electrostatic discharge (ESD), providing antistatic feature. Cover and case UL94 V-0 flammability rated.

Epoxy sealed terminals to lock out flux, dust, and other contaminants. Suited for a wide variety of applications including telecommunications, electronic controls, audio devices, and household appliances.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Power Level: 3 A @ 125 V AC or 2 A @ 250 V AC
  • Materials & Finishes:
    • Actuator: Glass fiber reinforced polyamide
    • Cover & Case: Glass fiber reinforced polyamide (UL94V-0)
    • Movable Contacts: Copper with silver plating
    • Stationary Contacts: Silver capped copper with silver plating
    • Terminals: Copper with silver plating
  • Standards & Certifications:
    • Flammability Standard: UL94V-0 cover & case

Learn more about the CS family of Slide Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
15 043
Délai d'usine :
15 Semaines
Commande minimale :
100
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
220,00 $
USD
Quantité
Prix unitaire
10
$2.25
25
$2.22
50
$2.20
125
$2.17
250+
$2.12
Product Variant Information section