text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25635EMI-12G

MX25L Series 3V 256 Mb (x 1/x 2/x 4)80 MHz Industrial Grade Serial Flash SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L25635EMI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Features & Applications

The MX25L25635EMI-12G is a Part of MX25 Series Macronix Serial Multi I/O (MXSMIO™) Flash provides not only Single I/O, but also two kinds of different Multi-I/O interfaces. One is MX25xxx35 series offering Multi-in/Multi-out interface

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 268,435,456 x 1 bit structure or 34,217,728 x 2 bits (two I/O mode) structure or 67,108,864 x 4 bits (four I/O mode) structure
  • 8192 Equal Sectors with 4K bytes each
    •  Any Sector can be erased individually
  • 1024 Equal Blocks with 32K bytes each
    •  Any Block can be erased individually
  • 512 Equal Blocks with 64K bytes each
    •  Any Block can be erased individually
  • Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
  • VCC = 2.7~3.6 V
    •  Normal read
    •  50 MHz
    •  Fast read
    •  1 I/O 80MHz with 8 dummy cycles
    •  2 I/O 70MHz with 4 dummy cycles
    •  4 I/O 70MHz with 6 dummy cycles
    •  Fast program time 1.4ms(typ) and 5ms(max)/page (256-byte per page)
    •  Byte program time 9us (typical)
    •  Continuously Program mode (automatically increase address under word program mode)
    •  Fast erase time 60ms (typ)/sector (4K-byte per sector) ; 0.5s(typ) /block (32K-byte per block); 0.7typ.) /block (64K-byte per block); 160s(typ) /chip
  • Low Power Consumption
    •  Low active read current 45mA(max) at 80MHz, 40mA(max.) at 70MHz and 30mA(max) at 50MHz
    •  Low active programming current 25mA (max)
    •  Low active erase current 25mA (max)
    •  Standby current 200uA (max)
    •  Deep power down current 80uA (max)
  • Typical 100,000 erase/program cycles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
440
Multiple Of:
44
Total
$6,094.00
USD
Quantity
Unit Price
2
$14.44
4
$14.33
15
$14.13
25
$14.06
50+
$13.85
Product Variant Information section