Manufacturer Part #
GHR-10V-S
GH Series 1.25 mm Pitch 10 Position Single Row Wire to Board Connector Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Bag |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
JST GHR-10V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 10 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The GHR-10V-S is a part of GH Series 1.25 mm pitch 10 Position Wire-to-Board Single Row Connector Housing crimp style connector.
Features:
- Secure Locking structure
- Contact lock structure
- Prevent deformation of contacts
Product Specifications:
- Pitch: 1.25 mm
- Current rating: 1.0 A (AWG#28)
- Voltage rating: 50 V
- PC board mounting direction: Top entry
- Temperature range: -25°C to +85°C
- Insulation resistance: 100 M?
View the Complete Family of GHR Connectors
Pricing Section
Global Stock:
4,975
USA:
4,975
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500
$0.0774
7,000
$0.0761
10,500
$0.0753
14,000
$0.0748
17,500+
$0.0731
Product Variant Information section
Available Packaging
Package Qty:
3500 per Bag