text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ256GP710T-I/PF

dsPIC33F Series 256 kB RAM 30 kB Flash 16-Bit Digital Signal Controller TQFP-100

Product Specification Section
Microchip DSPIC33FJ256GP710T-I/PF - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 30kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 64-chx10-bit / 64-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ256GP710T-I/PF is a Part of DSPIC33 Series 256 kB RAM 30 kB Flash 16-Bit High-Performancy Digital Signal Controller availabe in Surface mount TQFP-100 Package.

It is suitable for a wide variety of high-performance digital signal control applications.

Features:

  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6V): - Industrial temperature range (-40°C to +85°C)
  • High-Performance DSC CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
    • Linear program memory addressing up to 4M instruction words
    • Linear data memory addressing up to 64 Kbytes
    • 83 base instructions: mostly 1 word/1 cycle
    • Sixteen 16-bit General Purpose Registers
    • Two 40-bit accumulators: With rounding and saturation options
    • Flexible and powerful addressing modes:
    •  Indirect, Modulo and Bit-Reversee
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA:
    • 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA:
    • - Allows data transfer between RAM and a peripheral while CPU is executing code
      (no cycle stealing)
    • Most peripherals support DMA
  • Interrupt Controller:
    • 5-cycle latency
    • Up to 63 available interrupt sources
    • Up to five external interrupts
    • Seven programmable priority levels
    • Five processor exception
  • Digital I/O:
    • Up to 85 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0V to 3.6V
    • All digital input pins are 5V tolerant
    • 4 mA sink on all I/O pins
  • On-Chip Flash and SRAM:
    • Flash program memory, up to 256 Kbytes
    • Data SRAM, up to 30 Kbytes (includes 2 Kbytes of DMA RAM)
  • Power Management:
    • On-chip 2.5V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep and Doze modes with fast wake-up
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,990.00
USD
Quantity
Unit Price
1,000+
$9.99
Product Variant Information section