Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MC74LCX04DTG
Download the CAD models for this product. Learn more about SnapMagic.
96 per Tube
TSSOP-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MC74LCX04 is a high performance hex inverter operating from a 2.0 to 5.5V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX04 inputs to be safely driven from 5V devices.Current drive capability is 24mA at the outputs.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.