text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX04DTR2G

74LCX Series 2.3 to 3.6 V CMOS Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi MC74LCX04DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: VCX/LCX
No of Functions / Channels: 10
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 25pF
No of Inputs: 6
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX04 is a high performance hex inverter operating from a 2.0 to 5.5V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX04 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs − Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance
    • Human Body Model >2000 V
    • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
40,000
USA:
40,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section