text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF20200CTG

MBRF20200CT Series 20 A 200 V Schottky Barrier Rectifier - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi MBRF20200CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 1V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use as rectifiers in very low−voltage, high−frequency switching power supplies, free wheeling diodes and polarity protection diodes.

Key Features :

  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Matched Dual Die Construction
  • High Junction Temperature Capability
  • High dv/dt Capability
  • Guardring for Stress Protection
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Electrically Isolated. No Isolation Hardware Required
  • Pb-Free Package is Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
50
Total
$672.00
USD
Quantity
Unit Price
25
$0.895
75
$0.87
200
$0.855
400
$0.84
1,250+
$0.80
Product Variant Information section