Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74AC541SC
Download the CAD models for this product. Learn more about SnapMagic.
38 per Tube
SOIC-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74AC541SC is a part of 74AC54 series octal buffer/line driver. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-20 package.
The 74AC541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/ receivers.
Features:
Applications:
View the complete 74AC54 series of octal buffer/line driver
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.