text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC541SC

74AC Series 6 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC541SC - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74AC541SC is a part of 74AC54 series octal buffer/line driver. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-20 package.

The 74AC541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/ receivers.

Features:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs
  • Inputs and outputs opposite side of package, allowing easier interface to microprocessors
  • Output source/sink 24 mA
  • Package: SOIC-20, JEDEC MS-013, 0.300" Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC54 series of octal buffer/line driver

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,046
Factory Lead Time:
11 Weeks
Minimum Order:
3002
Multiple Of:
38
Total
$1,951.30
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.70
1,000
$0.68
2,500+
$0.65
Product Variant Information section