text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRE0710KL

RT Series 0603 0.1 W 10 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
YAGEO RT0603BRE0710KL - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
905,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
5,000
$0.099
10,000
$0.0972
15,000+
$0.0954