Manufacturer Part #
RT0603BRE0710KL
RT Series 0603 0.1 W 10 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1714 | ||||||||||
Product Specification Section
YAGEO RT0603BRE0710KL - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,065
USA:
1,065
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.199
20
$0.146
100
$0.117
500
$0.0882
2,500+
$0.0595
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount