Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC2779L-2YM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of G700 as a new molding compound material and NiPdAuAg with roughened as a new lead frame DAP surface prep for selected MIC7300, MIC2778, MIC833, and MIC2779 device families available in 5L SOT23 package assembled at STAR assembly site.Reason for Change:To improve productivity by qualifying G700 mold compound material and NiPdAuAg with Roughened as a new lead frame die attach paddle (DAP) surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Part Status:
The MIC2779 is a voltage monitor—uniquely designed to detect two separate voltage thresholds—combined with a delay generator and logic. It is designed for monitoring the battery supply of portable digital systems, particularly PDAs, pagers, and cellular telephones. High- and low-voltage thresholds can be adjusted independently, allowing for wide hysteresis.
Voltage detection thresholds are accurate to 2%. If the battery voltage falls below the low-voltage threshold, the output /RST or RST is asserted and latched, preventing system operation until the battery is replaced or recharged. Internal logic prevents the output from chattering due to battery recovery or load removal. The output is asserted for 140 ms (minimum) when a fresh battery is inserted.
Features :
Applications :
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.