text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG500ELL1R0ME11D

KMG Series 50 V 1 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG500ELL1R0ME11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The EKMG500ELL1R0ME11D is a miniature aluminum electrolytic capacitor with capacitance tolerance of ±20%.

Features:

  • Endurance with ripple current : 1,000 to 2,000 hours at 105C
  • Solvent resistant type except 350 to 450 Vdc
  • RoHS Compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
3000
Total
$39,999.96
USD
Quantity
Unit Price
400
$0.045
1,250
$0.0438
3,000
$0.0429
7,500
$0.0419
20,000+
$0.04
Product Variant Information section