text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4725A0T-E/CH

MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2620
Product Specification Section
Microchip MCP4725A0T-E/CH - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Settling Time: 6µs
On-Chip DAC: 1-chx12-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MCP4725A0T-E/CH is a Low-power, High accuracy, Single channel, 12-Bit Digital-to-Analog Converter with EEPROM Memory. Its on-board precision output amplifier allows it to achieve rail-to-rail analog output swing.

The non-volatile memory feature enables the DAC device to hold the DAC input code during power-off time, and the DAC output is available immediately after power-up. This feature is very useful when the DAC device is used as a supporting device for other devices in the network.

Features:

  • 12-Bit Resolution
  • On-Board Non-Volatile Memory (EEPROM)
  • External A0 Address Pin
  • Normal or Power-Down Mode
  • Fast Settling Time of 6 µs (typical)
  • Low Power Consumption
  • Single-Supply Operation: 2.7 V to 5.5 V
  • I2C Interface

Applications:

  • Set point or offset trimming
  • Sensor calibration and closed-loop servo control
  • Low power portable instrumentation
  • PC Peripherals and data acquisition systems
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,000.00
USD
Quantity
Unit Price
3,000+
$1.00