Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MM74HC244WMX
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOIC-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MM74HC244WMX is a part of MM74HC244 Series CMOS Octal 3-STATE non-inverting buffer and has two active low enables (1G and 2G) each enable independently controls 4 buffers. This device does not have Schmitt trigger inputs
These 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.