Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NCP5663DSADJR4G
Download the CAD models for this product. Learn more about SnapMagic.
800 per Reel
TO-263-5 (D2PAK5)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The NCP5663DSADJR4G is a high performance, low dropout linear regulator with an output current of 3 A, available in a D2PAK-5 package.
It provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of these devices.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.