text.skipToContent text.skipToNavigation

Référence fabricant

NCP5663DSADJR4G

NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NCP5663DSADJR4G - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 9V
Output Voltage Fixed: 0.9V/1.8V
Dropout Voltage-Max: 1.3V
Output Current-Max: 3A
Rated Power: 1.168W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 37µV
Load Regulation (%): 0.04%
Current - Limit: 3.5A
Line Regulation (%): 0.02%
Style d'emballage :  TO-263-5 (D2PAK5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP5663DSADJR4G is a high performance, low dropout linear regulator with an output current of 3 A, available in a D2PAK-5 package.

It provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of these devices.

Features:

  • Ultra−Fast Transient Response (Settling Time: 1−3 µs)
  • Low Noise Without Bypass Capacitor (28 µVrms)
  • Low Ground Current Independent of Load (3.0 mA Maximum)
  • Fixed/Adjustable Output Voltage Versions
  • Enable Function
  • Error Flag (Fixed Output Version)
  • Current Limit Protection
  • Thermal Protection
  • 0.9 V Reference Voltage for Ultra−Low Output Operation
  • Power Supply Rejection Ratio > 65 dB
  • NCV Prefix for Automotive and Other Applications Requiring Site and Change Controls
  • This is a Pb−Free Device

Applications:

  • Servers
  • ASIC Power Supplies
  • Post Regulation for Power Supplies
  • Constant Current Source
  • Networking Equipment
  • Gaming and STB Modules
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
800
Multiples de :
800
Total 
936,00 $
USD
Quantité
Prix unitaire
800
$1.17
1 600
$1.16
2 400+
$1.15
Product Variant Information section