text.skipToContent text.skipToNavigation

Manufacturer Part #

106K100CS4G

CS4 Series 100 V 10 uF ±10% SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Evans Paktron 106K100CS4G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 106K100CS4G is a part of CS4 Series 100 V 10 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
3,617
USA:
3,617
28,490
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$22.66
USD
Quantity
Unit Price
1
$22.66
4
$22.36
15
$22.07
30
$21.93
75+
$21.58
Product Variant Information section