Manufacturer Part #
TG110-E050N5RL
Extended Temperature Range E-Ultra™ 10/100BASE-TX Magnetic Module - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
HALO Electronics TG110-E050N5RL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
HALO Electronics TG110-E050N5RL - Technical Attributes
| Turns Ratio (Np:Ns): | 1CT:1CT / 1CT:1CT |
| DC Resistance: | 1Ω |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
Halo Electronics, Inc. manufactures the highest quality communication magnetics including signal transformers, filters, common-mode chokes and low power DC/DC converters. HALO is a technology leader in many areas offering leading edge solutions that provide real estate and cost savings.
Halo provides a broad range of isolation transformers and CMR chokes in high-density single, dual, quad and six port configurations.
TG110-E is the extended temperature range, E-Ultra, 10/100 Base-TX module LAN signal transformer. This 16 pin SOIC package Fast Ethernet module was developed as the first miniature 10/100 solution for real estate and cost sensitive applications.
The 10/100 Base-TX module, Halo part number TG110-E050N5RL has a turns ratio of 1:1 at +/- 3% and 1 Ohm DC resistance.
Note: The "RL" suffix on part # TG110-E050N5RL denotes ROHS compliance.
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount