Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC29204YM-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***CANCELLATION OF PCN120639***Revision History: April 07, 2026: Issued final notification.November 04, 2026: Issued cancellation notification.Description of Change: This qualification was initially performed to qualify KF site as a new BGBM (Backside grinding/metallization) chipbond site for selected HV2815, HV2070, HV2607, HV2707, HV2708, HV2803, HV2818, HV29xx, HV7322, HV7358, LM2575, LM2576, MIC2171, MIC29150, MIC29151, MIC29152, MIC29201, MIC29202, MIC29203, MIC29204, MIC2920A, MIC29300, MIC29301, MIC29302, MIC29302A, MIC29302H, MIC29303, MIC29310, MIC29312, MIC29371, MIC29372, MIC2937A, MIC2940A, MIC2941A, MIC29500, MIC29501, MIC29502, MIC29503, MIC29510, MIC29512, MIC2954, MIC29712, MIC29751, MIC29752, MIC35302, MIC37100, MIC37102, MIC37150, MIC37151, MIC37152, MIC37252, MIC37300, MIC37301, MIC37302, MIC37501, MIC37502, MIC39100, MIC39101, MIC39150, MIC39151, MIC39152, MIC39300 device families available in various packages.Reason for Change: Microchip has decided to not qualify KF site as a new BGBM (Backside grinding/metallization) chipbond site for selected HV2815, HV2070, HV2607, HV2707, HV2708, HV2803, HV2818, HV2903, HV2904, HV2915, HV2916, HV2918, HV7322, HV7358, LM2575, LM2576, MIC2171, MIC29150, MIC29151, MIC29152, MIC29201, MIC29202, MIC29203, MIC2954, MIC29712, MIC29751, MIC29752, MIC35302, MIC37100, MIC37102, MIC37150, MIC37151, and MIC94051 device families available in various packages.
Description of Change:Qualification of KF site as a new BGBM (Backside grinding/metallization) chipbond site for selected HV2815, HV2070, HV2607, HV2707, HV2708, HV2803, HV2818, HV2903, HV2904, HV2915, HV2916, HV2918, HV7322, HV7358, LM2575, LM2576, MIC2171, MIC29150, MIC29151, MIC29152, MIC29201, MIC29202, MIC29203, MIC29204, MIC2920A, MIC29300, MIC29301, MIC29302, MIC29302A, MIC29302H, MIC29303, MIC29310, MIC29312, MIC29371, MIC29372, MIC2937A, MIC2940A, MIC2941A, MIC29500, MIC29501, MIC29502, MIC29503, MIC29510, MIC29512, MIC2954, MIC29712, MIC29751, MIC29752, MIC35302, MIC37100, MIC37102, MIC37150, MIC37151, MIC37152, MIC37252, MIC37300, MIC37301, MIC37302, MIC37501, MIC37502, MIC39100, MIC39101, MIC39150, MIC39151, MIC39152, MIC39300, MIC39301, MIC39302, MIC39500, MIC39501, MIC4574, MIC4575, MIC4576, MIC4685, MIC47150, MIC47300, MIC49150, MIC49200, MIC49300, MIC49500, MIC59300, MIC69301, MIC69302, MIC69502, MIC94050 and MIC94051 device families available in various packages.Reason for Change:To improve manufacturability by qualifying KF site as a new BGBM (Backside grinding/metallization) chipbond site.
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material for selected MIC2012, MIC2025, MIC2026, MIC2042, MIC2043, MIC2075, MIC2076, MIC2172, MIC2536, MIC2544, MIC2544A, MIC2545A, MIC2548, MIC2548A, MIC2549A, MIC2582, MIC2587, MIC29201, MIC29204, MIC2951, MIC2954, MIC3172, MIC3203, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC38HC42, MIC38HC43, MIC38HC44, MIC38HC45, MIC4223, MIC4224, MIC4225, MIC4801, MIC5014, MIC5015, MIC5020, MIC5021, MIC5156, MIC5200, MIC5201 and MIC5202 device families available in 8L SOIC (.150in) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material.
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
The MIC29204YM family are “bulletproof,” efficient voltage regulators with very low dropout voltage (typically 40 mV at light loads and 370 mV at 250 mA), and very low quiescent current (140 µA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60 V positive transient).
The MIC29204YM is available in several configurations. The MIC2920A-x.x devices are three pin fixed voltage regulators available in 3.3 V, 4.85 V, 5 V, and 12 V outputs. The MIC29201 is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the adjustable MIC29202 which allows the regulator to be switched on and off. The MIC29204 8-pin SOIC adjustable regulator includes both shutdown and error flag pins and may be pin-strapped for 5 V output or programmed from 1.24 V to 26 V using two external resistors.
Key Features :
Applications :
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.