Manufacturer Part #
MIC29204YM-TR
MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC29204YM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC29204YM-TR - Technical Attributes
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 26V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 600mV |
| Output Current-Max: | 400mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Adjustable Fixed |
| Quiescent Current: | 140µA |
| No. of Outputs: | Single |
| Output Noise: | 400µV |
| Load Regulation (%): | 0.3% |
| Current - Limit: | 1200mA |
| Line Regulation (%): | 0.4% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC29204YM family are “bulletproof,” efficient voltage regulators with very low dropout voltage (typically 40 mV at light loads and 370 mV at 250 mA), and very low quiescent current (140 µA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60 V positive transient).
The MIC29204YM is available in several configurations. The MIC2920A-x.x devices are three pin fixed voltage regulators available in 3.3 V, 4.85 V, 5 V, and 12 V outputs. The MIC29201 is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the adjustable MIC29202 which allows the regulator to be switched on and off. The MIC29204 8-pin SOIC adjustable regulator includes both shutdown and error flag pins and may be pin-strapped for 5 V output or programmed from 1.24 V to 26 V using two external resistors.
Key Features :
- High output voltage accuracy
- Guaranteed 400 mA output
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Input withstands –20 V reverse battery and
- 60 V positive transients
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
- Output programmable from 1.24 V to 26 V
- (MIC29202/MIC29204)
- Available in TO-220, TO-220-5, and surface-mount
- TO-263-5, SOT-223, and SO-8 packages
Applications :
- Battery-powered equipment
- Cellular telephones
- Laptop, notebook, and palmtop computers
- PCMCIA VCC and VPP regulation/switching
- Bar code scanners
- Automotive electronics
- SMPS post-regulators
- Voltage reference
- High-efficiency linear power supplies
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount